Part Details for UCLAMP03301ZA.F by Semtech Corporation
Overview of UCLAMP03301ZA.F by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP03301ZA.F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-UCLAMP03301ZA.FTR-ND
|
DigiKey | 3.3V 36PF TYP 15A 0.08R ESD SLP0 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0639 / $0.0792 | Buy Now |
DISTI #
UCLAMP03301ZA.F
|
Avnet Americas | 3.3V 36PF TYP 15A 0.08R ESD SLP0603P2X3L (Alt: UCLAMP03301ZA.F) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0911 | Buy Now |
DISTI #
947-UCLAMP03301ZA.F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3V 36PF TYP 15A 0.08R ESD SLP0603P2X3L RoHS: Compliant | 0 |
|
$0.0630 / $0.0780 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0641 | Buy Now |
DISTI #
UCLAMP03301ZA.F
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |