Part Details for UCLAMP1071P.TNT by Semtech Corporation
Overview of UCLAMP1071P.TNT by Semtech Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for UCLAMP1071P.TNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9446
|
Newark | Tvs Diode, Unidir, 25V, Sgp1610N2, Product Range:Μclamp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:10V, Clamping Voltage Max:25V, Diode Case Style:Sgp1610N2, No. Of Pins:2Pins, Minimum Breakdown Voltage:12V Rohs Compliant: Yes |Semtech UCLAMP1071P.TNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9800 |
|
$0.2590 | Buy Now |
DISTI #
93X7359
|
Newark | 10V, 1-Line Surge Protection Sgp1610N2 Rohs Compliant: Yes |Semtech UCLAMP1071P.TNT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3410 | Buy Now |
DISTI #
UCLAMP1071P.TNTCT-ND
|
DigiKey | TVS DIODE 10VWM 25VC SGP1610N2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2366 In Stock |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
UCLAMP1071P.TNT
|
Avnet Americas | μClamp High-Power TVS Diode 1-Line Surge Protection 10V Operating Voltage 1.2 to 1.5KW Power 2-Pin SGP1610N2 T/R - Tape and Reel (Alt: UCLAMP1071P.TNT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3960 | Buy Now |
DISTI #
947-UCLAMP1071P.TNT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10V, 1-Line Surge protection SGP1610N2 RoHS: Compliant | 22301 |
|
$0.2750 / $0.8300 | Buy Now |
|
Future Electronics | TVS DIODE 10V 25V SGP1610N2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2750 | Buy Now |
|
Rochester Electronics | UCLAMP1071P - TVS Diode Zener Uni-Directional 10V (Max) 25V 2-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.2727 / $0.3208 | Buy Now |
DISTI #
UCLAMP1071P.TNT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9748 |
|
RFQ |
Part Details for UCLAMP1071P.TNT
UCLAMP1071P.TNT CAD Models
UCLAMP1071P.TNT Part Data Attributes
|
UCLAMP1071P.TNT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP1071P.TNT
Semtech Corporation
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 15.5 V | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |