Part Details for UCLAMP2101T.TNT by Semtech Corporation
Overview of UCLAMP2101T.TNT by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP2101T.TNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-UCLAMP2101T.TNTCT-ND
|
DigiKey | UCLAMP, 2.1V 100PF 5A ESD SLF100 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
19940 In Stock |
|
$0.0786 / $0.3700 | Buy Now |
DISTI #
UCLAMP2101T.TNT
|
Avnet Americas | ESD Suppressor TVS Arrays 30kV 2-Pin DFN (Alt: UCLAMP2101T.TNT) Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1132 | Buy Now |
DISTI #
947-UCLAMP2101T.TNT
|
Mouser Electronics | ESD Suppressors / TVS Diodes UCLAMP, 2.1V 100PF 5A ESD SLF1006N2T RoHS: Compliant | 10000 |
|
$0.0790 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0797 | Buy Now |
DISTI #
UCLAMP2101T.TNT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |