-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 1.70 X 0.90 MM, 0.70 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J3830
|
Newark | Esd Protection Device, 3.3V, Sod-523, Clamping Voltage Vc Max:8V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:40W, Product Range:Μclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech UCLAMP3301H.TCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2043 |
|
$0.2850 / $0.6660 | Buy Now |
DISTI #
64J1363
|
Newark | Esd Protection Device, 3.3V, Sod-523, Clamping Voltage Vc Max:8V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:40W, Product Range:Μclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech UCLAMP3301H.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2200 / $0.2410 | Buy Now |
DISTI #
96W7224
|
Newark | Diode, Tvs, Product Range:Μclamp Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:3.3V, Clamping Voltage Vc Max:8V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Breakdown Voltage Min:-, Breakdown Voltage Max:-, Rohs Compliant: Yes |Semtech UCLAMP3301H.TCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4819 |
|
$0.2720 / $0.6400 | Buy Now |
DISTI #
UCLAMP3301HCT-ND
|
DigiKey | TVS DIODE 3.3VWM 8VC SOD523 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
222132 In Stock |
|
$0.2125 / $0.6400 | Buy Now |
DISTI #
UCLAMP3301H.TCT
|
Avnet Americas | Low Voltage μClamp for ESD and CDE Protection - Tape and Reel (Alt: UCLAMP3301H.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3060 | Buy Now |
DISTI #
947-UCLAMP3301H.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes UCLAMP 1 LINE ESD PROTECTION RoHS: Compliant | 309 |
|
$0.2120 / $0.6400 | Buy Now |
|
Future Electronics | UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 534000Reel |
|
$0.1750 / $0.1870 | Buy Now |
|
Future Electronics | UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4063Cut Tape/Mini-Reel |
|
$0.3450 / $0.5800 | Buy Now |
|
Bristol Electronics | 7998 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1245 |
|
$0.1575 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP3301H.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP3301H.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 1.70 X 0.90 MM, 0.70 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | 1.70 X 0.90 MM, 0.70 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Clamping Voltage-Max | 8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for UCLAMP3301H.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP3301H.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCLAMP0501T.TCT | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2T, 2 PIN | Semtech Corporation | UCLAMP3301H.TCT vs UCLAMP0501T.TCT |
UCLAMP3311P.TCT | Trans Voltage Suppressor Diode, 90W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, ROHS COMPLIANT PACKAGE-2 | Semtech Corporation | UCLAMP3301H.TCT vs UCLAMP3311P.TCT |
UCLAMP3301P.TCT | Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, SLP1006P2, 2 PIN | Semtech Corporation | UCLAMP3301H.TCT vs UCLAMP3301P.TCT |
UCLAMP3301D.TCT | Trans Voltage Suppressor Diode, 100W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2 | Semtech Corporation | UCLAMP3301H.TCT vs UCLAMP3301D.TCT |
UCLAMP0501P.TCT | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2 , 2 PIN | Semtech Corporation | UCLAMP3301H.TCT vs UCLAMP0501P.TCT |
UCLAMP2501T.TCT | Trans Voltage Suppressor Diode, 40W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, SLP1006, 2 PIN | Semtech Corporation | UCLAMP3301H.TCT vs UCLAMP2501T.TCT |