Part Details for UCLAMP3305P.TCT by Semtech Corporation
Overview of UCLAMP3305P.TCT by Semtech Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for UCLAMP3305P.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9455
|
Newark | Esd Protection Device, 3.3V, Slp1616P6-6, Clamping Voltage Vc Max:8V, Diode Case Style:Slp1616P6, No. Of Pins:6Pins, Operating Voltage:3.3V, Power Dissipation Pd:40W, Product Range:Microclamp Series Rohs Compliant: Yes |Semtech UCLAMP3305P.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3300 | Buy Now |
DISTI #
88M2043
|
Newark | Transient Suppressor Diode Array,unidirectional,3.3V V(Rwm),llcc Rohs Compliant: Yes |Semtech UCLAMP3305P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3920 / $0.4430 | Buy Now |
DISTI #
UCLAMP3305P.TCT-ND
|
DigiKey | TVS DIODE 3.3VWM 8VC SLP1616P6 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.3507 / $0.3860 | Buy Now |
DISTI #
947-UCLAMP3305P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3V ESD PROTECTION ARRAY RoHS: Compliant | 3030 |
|
$0.3500 / $0.9200 | Buy Now |
|
Future Electronics | TVS DIODE 3.3VWM 8VC SLP1616P6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
|
Future Electronics | TVS DIODE 3.3VWM 8VC SLP1616P6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
DISTI #
UCLAMP3305P.TCT
|
TME | Diode: TVS array, 3.5V, 5A, 40W, common anode, SLP1616P6, Ch: 5 Min Qty: 1 | 0 |
|
$0.4700 / $0.8000 | RFQ |
DISTI #
UCLAMP3305P.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
UCLAMP3305P.TCT
|
Avnet Silica | Diode TVS Quint Common Anode Uni-Dir 3.3V 40W 6-Pin SLP EP T/R (Alt: UCLAMP3305P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 3.3VWM 8VC SLP1616P6 | 40000 |
|
RFQ |
Part Details for UCLAMP3305P.TCT
UCLAMP3305P.TCT CAD Models
UCLAMP3305P.TCT Part Data Attributes:
|
UCLAMP3305P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP3305P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 5 Element, Silicon, 1.60 X 1.60 MM, 0.58 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | S-PDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW LEAKAGE CURRENT | |
Clamping Voltage-Max | 5.5 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |