Part Details for UCLAMP3311PQTCT by Semtech Corporation
Overview of UCLAMP3311PQTCT by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP3311PQTCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9420
|
Newark | Tvs Array, 90W, 3.3V, Bi-Directional, Slp1006P2, Clamping Voltage Vc Max:18V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:90W, Product Range:Μclamp Series, Clamping Voltage Max:18V Rohs Compliant: Yes |Semtech UCLAMP3311PQTCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5980 |
|
$0.3420 | Buy Now |
DISTI #
27W8178
|
Newark | Tvs Array, 90W, 3.3V, Bi-Directional, Slp1006P2, Clamping Voltage Vc Max:18V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:90W, Product Range:Μclamp Series, Clamping Voltage Max:18V Rohs Compliant: Yes |Semtech UCLAMP3311PQTCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.4790 | Buy Now |
DISTI #
UCLAMP3311PQTCTCT-ND
|
DigiKey | TVS DIODE 3.3VWM 18VC SLP1006P2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18070 In Stock |
|
$0.3625 / $0.9700 | Buy Now |
DISTI #
UCLAMP3311PQTCT
|
Avnet Americas | ESD Suppressor TVS ±25KV 2-Pin SLP T/R - Tape and Reel (Alt: UCLAMP3311PQTCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5220 | Buy Now |
DISTI #
947-UCLAMP3311PQTCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3V 1L BIDIR UCLAMP RoHS: Compliant | 34574 |
|
$0.3620 / $0.8300 | Buy Now |
|
Future Electronics | 3.3V 1L BIDIR UCLAMP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 / $0.3750 | Buy Now |
DISTI #
UCLAMP3311PQTCT
|
Avnet Americas | ESD Suppressor TVS ±25KV 2-Pin SLP T/R - Tape and Reel (Alt: UCLAMP3311PQTCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5220 | Buy Now |
DISTI #
UCLAMP3311PQTCT
|
Avnet Americas | ESD Suppressor TVS ±25KV 2-Pin SLP T/R - Tape and Reel (Alt: UCLAMP3311PQTCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5220 | Buy Now |
DISTI #
UCLAMP3311PQTCT
|
Avnet Silica | ESD Suppressor TVS �25KV 2-Pin SLP T/R (Alt: UCLAMP3311PQTCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4243089
|
element14 Asia-Pacific | TVS ARRAY, 90W, 3.3V, BI-DIRECTIONAL, SLP1006P2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5980 |
|
$0.4429 / $0.9637 | Buy Now |