Part Details for UCLAMP3601P.TNT by Semtech Corporation
Overview of UCLAMP3601P.TNT by Semtech Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP3601P.TNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9422
|
Newark | Tvs Diode, 170W, 33V, Unidirectional, Slp1006P2, Clamping Voltage Vc Max:60V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Operating Voltage:33V, Power Dissipation Pd:170W, Product Range:Μclamp Series, Clamping Voltage Max:60V Rohs Compliant: Yes |Semtech UCLAMP3601P.TNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9390 |
|
$0.4470 / $0.5280 | Buy Now |
DISTI #
27W8181
|
Newark | Tvs Diode, 170W, 33V, Unidirectional, Slp1006P2, Clamping Voltage Vc Max:60V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Operating Voltage:33V, Power Dissipation Pd:170W, Product Range:Μclamp Series, Clamping Voltage Max:60V Rohs Compliant: Yes |Semtech UCLAMP3601P.TNT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.4350 | Buy Now |
DISTI #
UCLAMP3601PTNTCT-ND
|
DigiKey | TVS DIODE 33VWM 60VC SLP1006P2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22662 In Stock |
|
$0.3632 / $0.9700 | Buy Now |
DISTI #
UCLAMP3601P.TNT
|
Avnet Americas | ESD Suppressor TVS ±20KV 2-Pin SMD T/R - Tape and Reel (Alt: UCLAMP3601P.TNT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5220 | Buy Now |
DISTI #
947-UCLAMP3601P.TNT
|
Mouser Electronics | ESD Suppressors / TVS Diodes UCLAMP, 1-LINE, UNI, 33V, 2A RoHS: Compliant | 11797 |
|
$0.3630 / $0.9700 | Buy Now |
|
Future Electronics | UCLAMP, 1-LINE, UNI, 33V, 2A RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
DISTI #
67563244
|
Verical | ESD Suppressor Diode TVS Uni-Dir 33V Automotive AEC-Q100 2-Pin SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2306 | Americas - 10000 |
|
$0.3268 | Buy Now |
|
Rochester Electronics | UCLAMP3601P - TVS Diode Zener Uni-Directional 33V (Max) 60V 0402 T/R RoHS: Compliant Status: Active Min Qty: 1 | 27400 |
|
$0.3595 / $0.4229 | Buy Now |
|
Ameya Holding Limited | UCLAMP Series 60 V 170 W Uni-Directional Transient Voltage Suppressor Diode | 70000 |
|
RFQ | |
DISTI #
UCLAMP3601P.TNT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for UCLAMP3601P.TNT
UCLAMP3601P.TNT CAD Models
UCLAMP3601P.TNT Part Data Attributes
|
UCLAMP3601P.TNT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP3601P.TNT
Semtech Corporation
Trans Voltage Suppressor Diode, 170W, 33V V(RWM), Bidirectional, 1 Element, Silicon, SLP1006P2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 45 V | |
Breakdown Voltage-Min | 36 V | |
Breakdown Voltage-Nom | 39.5 V | |
Clamping Voltage-Max | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 170 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q100; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |