-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4667
|
Newark | Smt - Small Chip/Tp&reel |Nichicon UCM1V331MNL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.4060 | Buy Now |
DISTI #
493-14539-1-ND
|
DigiKey | CAP ALUM 330UF 20% 35V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20714 In Stock |
|
$0.2967 / $0.9900 | Buy Now |
DISTI #
647-UCM1V331MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 330uF TOL 20% AEC-Q200 RoHS: Compliant | 999 |
|
$0.4180 / $0.9900 | Buy Now |
|
Future Electronics | UCM SERIES SMD 35V 330uF 20%TOL 8x10MM 105C 2000HRS LOW IMPEDANCE RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 8000Reel |
|
$0.3100 / $0.3450 | Buy Now |
DISTI #
UCM1V331MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 330uF TOL 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.2970 / $0.4000 | Buy Now |
DISTI #
UCM1V331MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 35VDC, Ø8x10mm, ±20% Min Qty: 250 | 0 |
|
$0.4160 | RFQ |
DISTI #
UCM1V331MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCM1V331MNL1GS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 104000 |
|
Buy Now | |
DISTI #
UCM1V331MNL1GS
|
Avnet Asia | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: UCM1V331MNL1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CAP ALUM 330UF 20% 35V SMD | 253 |
|
$0.3115 / $0.5806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCM1V331MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1V331MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1155 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 425 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for UCM1V331MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCM1V331MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZT331M1VTR-0810S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | Surge Components Inc | UCM1V331MNL1GS vs VZT331M1VTR-0810S |