Part Details for UCN5812EPFTR by Allegro MicroSystems LLC
Overview of UCN5812EPFTR by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCN5812EPFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCN5812EPFTR-ND
|
DigiKey | IC DRIVER 20/0 28PLCC Min Qty: 114 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12448 In Stock |
|
$2.6400 | Buy Now |
|
Rochester Electronics | Serial-Input, Latched Source Drivers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12448 |
|
$2.2600 / $2.6600 | Buy Now |
Part Details for UCN5812EPFTR
UCN5812EPFTR CAD Models
UCN5812EPFTR Part Data Attributes
|
UCN5812EPFTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCN5812EPFTR
Allegro MicroSystems LLC
Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm | |
fmax-Min | 3.3 MHz |
Alternate Parts for UCN5812EPFTR
This table gives cross-reference parts and alternative options found for UCN5812EPFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCN5812EPFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCQ5812EPFTR | Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | Allegro MicroSystems LLC | UCN5812EPFTR vs UCQ5812EPFTR |
HV5812PJ-GM904 | VACUUM FLUOR DISPLAY DRIVER | Microchip Technology Inc | UCN5812EPFTR vs HV5812PJ-GM904 |