Datasheets
UCN5891A by:

SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDIP16, PLASTIC, DIP-16

Part Details for UCN5891A by Allegro MicroSystems LLC

Overview of UCN5891A by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Price & Stock for UCN5891A

Part # Distributor Description Stock Price Buy
Bristol Electronics   25
RFQ
Bristol Electronics   811
RFQ
Quest Components Peripheral Driver, Octal Driver, 16 Pin, Plastic, DIP 20
  • 1 $6.9000
  • 5 $5.0600
  • 16 $4.6000
$4.6000 / $6.9000 Buy Now
Quest Components Peripheral Driver, Octal Driver, 16 Pin, Plastic, DIP 2
  • 1 $70.0000
$70.0000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 40
  • 1 $23.0800
  • 100 $17.3100
  • 1,000 $15.0000
$15.0000 / $23.0800 Buy Now

Part Details for UCN5891A

UCN5891A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UCN5891A Part Data Attributes

UCN5891A Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
UCN5891A Allegro MicroSystems LLC SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDIP16, PLASTIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT
Driver Number of Bits 8
Input Characteristics STANDARD
Interface IC Type SIPO BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.175 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Characteristics OPEN-EMITTER
Output Current Flow Direction SOURCE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage-Nom 5 V
Supply Voltage1-Nom 50 V
Surface Mount NO
Technology BIMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Turn-off Time 10 µs
Turn-on Time 2 µs
Width 7.62 mm

Alternate Parts for UCN5891A

This table gives cross-reference parts and alternative options found for UCN5891A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCN5891A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC5891AJ SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP16, CERDIP-16 Microchip Technology Inc UCN5891A vs MIC5891AJ
MIC5891AJ SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP16, CERDIP-16 Micrel Inc UCN5891A vs MIC5891AJ
MIC5891BN SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDIP16, PLASTIC, DIP-16 Microchip Technology Inc UCN5891A vs MIC5891BN
MIC5891BN SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDIP16, PLASTIC, DIP-16 Micrel Inc UCN5891A vs MIC5891BN
MIC5891YN SIPO BASED PRPHL DRVR, PDIP16 Microchip Technology Inc UCN5891A vs MIC5891YN
Part Number Description Manufacturer Compare
MIC5891BN SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDIP16, PLASTIC, DIP-16 Microchip Technology Inc UCN5891A vs MIC5891BN
MIC5891AJ SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP16, CERDIP-16 Microchip Technology Inc UCN5891A vs MIC5891AJ
MIC5891AJ SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP16, CERDIP-16 Micrel Inc UCN5891A vs MIC5891AJ
MIC5891BN SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDIP16, PLASTIC, DIP-16 Micrel Inc UCN5891A vs MIC5891BN
MIC5891YN SIPO BASED PRPHL DRVR, PDIP16 Microchip Technology Inc UCN5891A vs MIC5891YN

UCN5891A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCN5891A by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCN5891A by Allegro MicroSystems LLC

  • Please alert me when UCN5891A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCN5891A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCN5891A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCN5891A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCN5891A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCN5891A by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: