Part Details for UCP225PS24 by XP Power
Overview of UCP225PS24 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCP225PS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5400
|
Newark | Power Supply, Ac-Dc, 24V, 6.25A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):150W, Power Rating (Forced Cooling):225W @ 10Cfm, Input Voltage Vac:85V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Output Rohs Compliant: Yes |Xp Power UCP225PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.5100 | Buy Now |
DISTI #
06AC2645
|
Newark | Power Supply, Ac-Dc, 24V, 9.38A, Power Supply Approvals:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):225W @ 10Cfm, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power UCP225PS24 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.7700 / $131.5400 | Buy Now |
DISTI #
71006210
|
RS | Power Supply AC-DC Panel Mount Medical & ITE 225W 24V@9.38A U Channel | XP Power UCP225PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 5 |
|
$87.6900 | Buy Now |
DISTI #
UCP225PS24
|
TME | Power supply: switched-mode, for building in, 225W, 24VDC, 9.38A Min Qty: 1 | 0 |
|
$122.2600 / $161.8200 | RFQ |
DISTI #
2726902
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 6.25A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$129.8395 / $136.7107 | Buy Now |
DISTI #
2726902
|
Farnell | POWER SUPPLY, AC-DC, 24V, 6.25A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$179.9416 | Buy Now |
Part Details for UCP225PS24
UCP225PS24 CAD Models
UCP225PS24 Part Data Attributes
|
UCP225PS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
UCP225PS24
XP Power
AC/DC CONVERTER 24V 225W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-31 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |