Part Details for UCQ-5/20-D24P-C by Murata Manufacturing Co Ltd
Overview of UCQ-5/20-D24P-C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UCQ-5/20-D24P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
UCQ-5/20-D24P-C
|
Avnet Abacus | CDTUCQ-5/20-D24P-C (Alt: UCQ-5/20-D24P-C) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCQ-5/20-D24P-C
UCQ-5/20-D24P-C CAD Models
UCQ-5/20-D24P-C Part Data Attributes
|
UCQ-5/20-D24P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UCQ-5/20-D24P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 58.4 mm | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for UCQ-5/20-D24P-C
This table gives cross-reference parts and alternative options found for UCQ-5/20-D24P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCQ-5/20-D24P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCQ-5/20-D24PHL2-Y | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER-BRICK PACKAGE-8 | Murata Power Solutions | UCQ-5/20-D24P-C vs UCQ-5/20-D24PHL2-Y |
UCQ-5/20-D24P-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8 | C&D Technologies Inc | UCQ-5/20-D24P-C vs UCQ-5/20-D24P-C |
UCQ-5/20-D24PH-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | Murata Power Solutions | UCQ-5/20-D24P-C vs UCQ-5/20-D24PH-C |
UCQ-5/20-D24PL1-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | Murata Power Solutions | UCQ-5/20-D24P-C vs UCQ-5/20-D24PL1-C |
UCQ-5/20-D24P-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-8 | Murata Power Solutions | UCQ-5/20-D24P-C vs UCQ-5/20-D24P-C |
UCQ-5/20-D24PL2-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | Murata Power Solutions | UCQ-5/20-D24P-C vs UCQ-5/20-D24PL2-C |
UCQ-5/20-D24PL1-Y | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER-BRICK PACKAGE-8 | Murata Power Solutions | UCQ-5/20-D24P-C vs UCQ-5/20-D24PL1-Y |
UCQ-5/20-D24PH-Y | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER-BRICK PACKAGE-8 | Murata Power Solutions | UCQ-5/20-D24P-C vs UCQ-5/20-D24PH-Y |
UCQ-5/20-D24PHL1-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | Murata Power Solutions | UCQ-5/20-D24P-C vs UCQ-5/20-D24PHL1-C |
UCQ-5/20-D24PHL2-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | Murata Power Solutions | UCQ-5/20-D24P-C vs UCQ-5/20-D24PHL2-C |