Part Details for UCSQ1-V316 by Panduit Corp
Overview of UCSQ1-V316 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCSQ1-V316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y7112
|
Newark | Unslotted Ladder Rung, Strut-Type Bracke Rohs Compliant: Yes |Panduit UCSQ1-V316 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 / $16.5100 | Buy Now |
DISTI #
UCSQ1-V316-ND
|
DigiKey | BRACKET UNICLIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$10.9031 / $13.0100 | Buy Now |
DISTI #
UCSQ1-V316
|
Avnet Americas | Cable Accessories Strut-type Bracket Stainless Steel Natural - Bulk (Alt: UCSQ1-V316) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$8.1486 | Buy Now |
DISTI #
644-UCSQ1-V316
|
Mouser Electronics | Cable Mounting & Accessories Unslottd Laddr Rung Strut-Type Bracke RoHS: Compliant | 0 |
|
$11.2900 / $13.0100 | Order Now |
DISTI #
73743709
|
RS | Cable Cleat Bracket, UC Series, 316L SS, Strut Rung | Panduit UCSQ1-V316 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6200 / $12.4900 | RFQ |
DISTI #
PANUCSQ1-V316
|
Heilind Electronics | UNICLIP STAINLESS STEEL STRUT- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Uniclip Stainless Steel Strut-Type Bracket for use with Unslotted Ladder Rungs. RoHS: Compliant | 17950 Factory Stock |
|
$9.2900 / $10.8300 | Buy Now |
DISTI #
000000000005179926
|
Sager | Cable Mounting & Accessories Unslottd Laddr Rung Strut-Type Bracke Min Qty: 25 | 0 |
|
$8.4900 / $10.7100 | Buy Now |
|
Master Electronics | Uniclip Stainless Steel Strut-Type Bracket for use with Unslotted Ladder Rungs. RoHS: Compliant | 17950 Factory Stock |
|
$9.2900 / $10.8300 | Buy Now |
DISTI #
10017847
|
TestEquity LLC | Panduit UCSQ1-V316 Uniclip Bracket, In/Outdoor, 4.12" x 1.25", Stainless Steel, Natural, 5/Pcs | 0 |
|
$55.2500 | Buy Now |
Part Details for UCSQ1-V316
UCSQ1-V316 CAD Models
UCSQ1-V316 Part Data Attributes
|
UCSQ1-V316
Panduit Corp
Buy Now
|
Compare Parts:
UCSQ1-V316
Panduit Corp
|
Samacsys Manufacturer | Panduit |