Part Details for UCSQO-124-PB-C1012 by IDEC Corporation
Overview of UCSQO-124-PB-C1012 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCSQO-124-PB-C1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C6344
|
Newark | Cam Switch Rohs Compliant: Yes |Idec UCSQO-124-PB-C1012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0400 / $64.5600 | Buy Now |
DISTI #
1885-UCSQO-124-PB-C1012-ND
|
DigiKey | SWITCH ROTARY 2POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2700 | Buy Now |
DISTI #
199-UCSQO124PBC1012
|
Mouser Electronics | Rotary Switches CAM SWITCH | 0 |
|
$48.6400 / $62.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.5800 / $57.6900 | Buy Now |
DISTI #
000000000003420533
|
Sager | Rotary Switches CAM SWITCH Min Qty: 1 | 0 |
|
$49.6100 / $54.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.5800 / $57.6900 | Buy Now |