Part Details for UCSQO-339-PB-C3005 by IDEC Corporation
Overview of UCSQO-339-PB-C3005 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCSQO-339-PB-C3005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3787
|
Newark | Cam Switch Rohs Compliant: Yes |Idec UCSQO-339-PB-C3005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.7600 / $119.8800 | Buy Now |
DISTI #
1885-UCSQO-339-PB-C3005-ND
|
DigiKey | SWITCH ROTARY 3POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.4800 | Buy Now |
DISTI #
199-UCSQO339PBC3005
|
Mouser Electronics | Rotary Switches CAM Switch | 0 |
|
$96.4100 / $117.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.8700 / $100.0100 | Buy Now |
DISTI #
000000000003420591
|
Sager | Rotary Switches CAM Switch Min Qty: 1 | 0 |
|
$92.1200 / $102.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.8700 / $100.0100 | Buy Now |