Part Details for UCTH1-V316 by Panduit Corp
Overview of UCTH1-V316 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCTH1-V316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y7114
|
Newark | Unslotted Ladder Rung, Top Hat Bracket, Rohs Compliant: Yes |Panduit UCTH1-V316 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 / $14.7400 | Buy Now |
DISTI #
UCTH1-V316-ND
|
DigiKey | BRACKET UNICLIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
49 In Stock |
|
$9.7371 / $11.6200 | Buy Now |
DISTI #
UCTH1-V316
|
Avnet Americas | Cable Accessories Top Hat Bracket Stainless Steel Natural - Bulk (Alt: UCTH1-V316) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2772 | Buy Now |
DISTI #
644-UCTH1-V316
|
Mouser Electronics | Wire Ducting & Raceways Unslotted Ladder Rung, Top Hat Bracket, RoHS: Compliant | 0 |
|
$10.0400 / $11.6100 | Order Now |
DISTI #
PANUCTH1-V316
|
Heilind Electronics | UNSLOTTED LADDER RUNG, TOP HAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Uniclip Stainless Steel Top Hat Bracket for use with Unslotted Ladder Rungs. RoHS: Compliant | 15925 Factory Stock |
|
$8.2900 / $9.6700 | Buy Now |
DISTI #
000000000005179928
|
Sager | Wire Ducting & Raceways Unslotted Ladder Rung, Top Hat Bracket, Min Qty: 25 | 0 |
|
$7.5900 / $9.5700 | Buy Now |
|
Master Electronics | Uniclip Stainless Steel Top Hat Bracket for use with Unslotted Ladder Rungs. RoHS: Compliant | 15925 Factory Stock |
|
$8.2900 / $9.6700 | Buy Now |