-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2737
|
Newark | Cap, 220Μf, 50V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:50V, Esr:-, Product Range:Cw Series, Lifetime @ Temperature:7000 Hours @ 105°C, Operating Temperature Min:-25°C, Operating Rohs Compliant: Yes |Nichicon UCW1H221MNL1GS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14321 |
|
$0.3830 / $0.8010 | Buy Now |
DISTI #
58R7213
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cw Seriesrohs Compliant: Yes |Nichicon UCW1H221MNL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2820 | Buy Now |
DISTI #
493-9426-1-ND
|
DigiKey | CAP ALUM 220UF 20% 50V SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54039 In Stock |
|
$0.2098 / $0.7700 | Buy Now |
DISTI #
647-UCW1H221MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 RoHS: Compliant | 2844 |
|
$0.2750 / $0.6800 | Buy Now |
DISTI #
70409421
|
RS | Aluminum Electrolytic Capacitor, 220uF 50 V dc, CW Series 7000h 10 (Dia.) x 10mm | Nichicon UCW1H221MNL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4570 | RFQ |
|
Future Electronics | UCW Series 220 uF 50 V 105°C SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1870 / $0.2100 | Buy Now |
DISTI #
30585976
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 670mA 7000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 69154 |
|
$0.1488 / $0.2425 | Buy Now |
DISTI #
79006246
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 670mA 7000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2347 | Americas - 4000 |
|
$0.1826 / $0.2386 | Buy Now |
DISTI #
77779190
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 670mA 7000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.3800 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCW1H221MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCW1H221MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.11 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 335 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |