-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2741
|
Newark | Cap, 220Μf, 35V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:35V, Esr:-, Product Range:Cw Series, Lifetime @ Temperature:7000 Hours @ 105°C, Operating Temperature Min:-25°C, Operating Rohs Compliant: Yes |Nichicon UCW1V221MNL1GS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1985 |
|
$0.3600 / $0.7380 | Buy Now |
DISTI #
58R7217
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cw Seriesrohs Compliant: Yes |Nichicon UCW1V221MNL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2650 | Buy Now |
DISTI #
493-9430-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9193 In Stock |
|
$0.1934 / $0.7200 | Buy Now |
DISTI #
647-UCW1V221MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 RoHS: Compliant | 10049 |
|
$0.1770 / $0.6400 | Buy Now |
DISTI #
70409419
|
RS | Aluminum Electrolytic Capacitor, 220uF 35 V dc, CW Series 7000h 8 (Dia.) x 10mm | Nichicon UCW1V221MNL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3700 / $0.5400 | RFQ |
|
Future Electronics | CW Series 220 F 35 V 105 °C Ø 8 x 10 mm Surface Mount Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 28000Reel |
|
$0.1880 / $0.2100 | Buy Now |
DISTI #
30588278
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 600mA 7000h 105°C Automotive AEC-Q200 T/R Min Qty: 40 Package Multiple: 1 | Americas - 28276 |
|
$0.1488 / $0.2375 | Buy Now |
DISTI #
79363040
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 600mA 7000h 105°C Automotive AEC-Q200 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2401 | Americas - 24000 |
|
$0.1750 / $0.2088 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 3333 | 1575 |
|
$0.4920 / $1.2300 | Buy Now |
DISTI #
UCW1V221MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.1750 / $0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCW1V221MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCW1V221MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.077 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |