Part Details for UCY2G121MHD by Nichicon Corporation
Overview of UCY2G121MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCY2G121MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7299
|
Newark | Aluminum Electrolytic Capacitor, 120Uf, 400V, 20%, Radial, Capacitance:120Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UCY2G121MHD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 318 |
|
$2.6400 / $4.3900 | Buy Now |
DISTI #
493-5466-ND
|
DigiKey | CAP ALUM 120UF 20% 400V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
28399 In Stock |
|
$1.8564 / $4.5100 | Buy Now |
DISTI #
647-UCY2G121MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 120uF AEC-Q200 RoHS: Compliant | 1091 |
|
$2.1500 / $4.2200 | Buy Now |
DISTI #
72038162
|
RS | Aluminum Electrolytic Capacitor- 400volts, 120uF Sm Package, High Ripple, Hi Re | Nichicon UCY2G121MHD RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5900 / $4.2200 | RFQ |
DISTI #
UCY2G121MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 120uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2700 In Stock |
|
$1.8900 / $3.4900 | Buy Now |
DISTI #
UCY2G121MHD
|
TME | Capacitor: electrolytic, THT, 120uF, 400VDC, Ø18x31.5mm, ±20% Min Qty: 1 | 146 |
|
$2.1900 / $3.2000 | Buy Now |
DISTI #
UCY2G121MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2G121MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2G121MHD
UCY2G121MHD CAD Models
UCY2G121MHD Part Data Attributes:
|
UCY2G121MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G121MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.02 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 940 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |