-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9714
|
Newark | Radial/ Bulk |Nichicon UCY2H330MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.1300 | Buy Now |
DISTI #
493-6920-ND
|
DigiKey | CAP ALUM 33UF 20% 500V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
317 In Stock |
|
$1.5399 / $3.7400 | Buy Now |
DISTI #
647-UCY2H330MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 500 Volts 20% AEC-Q200 RoHS: Compliant | 2242 |
|
$1.3800 / $3.3600 | Buy Now |
|
Bristol Electronics | 1738 |
|
RFQ | ||
DISTI #
UCY2H330MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 500 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$1.3700 / $1.9300 | Buy Now |
DISTI #
UCY2H330MHD
|
TME | Capacitor: electrolytic, THT, 33uF, 500VDC, Ø16x31.5mm, ±20%, 350mA Min Qty: 100 | 0 |
|
$1.7600 / $1.9500 | RFQ |
DISTI #
SMC-UCY2H330MHD
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3476 |
|
RFQ | |
|
Perfect Parts Corporation | 196 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCY2H330MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2H330MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e4 | |
Leakage Current | 0.76 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | SILVER | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |