Part Details for UCZ2A100MCL1GS by Nichicon Corporation
Overview of UCZ2A100MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCZ2A100MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4715
|
Newark | Smt - Small Chip/Tp&reel |Nichicon UCZ2A100MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3290 | Buy Now |
DISTI #
493-7049-1-ND
|
DigiKey | CAP ALUM 10UF 20% 100V SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1840 In Stock |
|
$0.2406 / $0.8100 | Buy Now |
DISTI #
647-UCZ2A100MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10uF 100 Volts 20% AEC-Q200 RoHS: Compliant | 1877 |
|
$0.2400 / $0.8100 | Buy Now |
DISTI #
UCZ2A100MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 10uF, 100VDC, Ø8x10mm, ±20% Min Qty: 500 | 0 |
|
$0.2910 | RFQ |
DISTI #
UCZ2A100MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 3000 hours @ 125�C, Radial Can - SMD (Alt: UCZ2A100MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UCZ2A100MCL1GS
|
Avnet Asia | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD (Alt: UCZ2A100MCL1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UCZ2A100MCL1GS
UCZ2A100MCL1GS CAD Models
UCZ2A100MCL1GS Part Data Attributes
|
UCZ2A100MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCZ2A100MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, 3533
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 750 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 35 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |