Part Details for UDN2984LW by Allegro MicroSystems LLC
Overview of UDN2984LW by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UDN2984LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8-CHANNEL SOURCE DRIVER Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO18 RoHS: Not Compliant | Europe - 1143 |
|
RFQ |
Part Details for UDN2984LW
UDN2984LW CAD Models
UDN2984LW Part Data Attributes
|
UDN2984LW
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDN2984LW
Allegro MicroSystems LLC
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO18, SOIC-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.35 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 2 µs | |
Width | 7.5 mm |
Alternate Parts for UDN2984LW
This table gives cross-reference parts and alternative options found for UDN2984LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDN2984LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDQ2984LWTR | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO18, SOIC-18 | Allegro MicroSystems LLC | UDN2984LW vs UDQ2984LWTR |
UDN2984LWTR | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO18, SOIC-18 | Allegro MicroSystems LLC | UDN2984LW vs UDN2984LWTR |
UDQ2984LW | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO18, SOIC-18 | Allegro MicroSystems LLC | UDN2984LW vs UDQ2984LW |