Part Details for UDQ2916LBTR-T by Allegro MicroSystems LLC
Overview of UDQ2916LBTR-T by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UDQ2916LBTR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL FULL-BRIDGE PWM MOTOR DRIVER Stepper Motor Controller, 1A, BIPolar, PDSO24 RoHS: Compliant | Europe - 20000 |
|
RFQ |
Part Details for UDQ2916LBTR-T
UDQ2916LBTR-T CAD Models
UDQ2916LBTR-T Part Data Attributes:
|
UDQ2916LBTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDQ2916LBTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 1A, BIPolar, PDSO24, LEAD FREE, MS-013AD, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 10V TO 45V VBB SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for UDQ2916LBTR-T
This table gives cross-reference parts and alternative options found for UDQ2916LBTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDQ2916LBTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDQ2916LB-T | Stepper Motor Controller, 1A, BIPolar, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Allegro MicroSystems LLC | UDQ2916LBTR-T vs UDQ2916LB-T |
UDN2916LB-T | Stepper Motor Controller, 1A, BIPolar, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Allegro MicroSystems LLC | UDQ2916LBTR-T vs UDN2916LB-T |
UDQ2916LB | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | Allegro MicroSystems LLC | UDQ2916LBTR-T vs UDQ2916LB |
UDN2916LB | Stepper Motor Controller, 1A, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Sanken Electric Co Ltd | UDQ2916LBTR-T vs UDN2916LB |