Part Details for UDT020A0X3-SRZ by OmniOn Power Inc
Overview of UDT020A0X3-SRZ by OmniOn Power Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDT020A0X3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1256-1-ND
|
DigiKey | DC DC CONVERTER 0.5-5.5V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.1733 / $19.7600 | Buy Now |
DISTI #
CC109159728
|
Avnet Americas | Module DC-DC 1-OUT 0.45V to 5.5V 20A 16-Pin T/R - Tape and Reel (Alt: CC109159728) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$15.2908 / $17.4580 | Buy Now |
DISTI #
CC109159728
|
Avnet Americas | Module DC-DC 1-OUT 0.45V to 5.5V 20A 16-Pin T/R - Tape and Reel (Alt: CC109159728) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$15.2908 / $17.4580 | Buy Now |
DISTI #
894-UDT020A0X3-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-14.4V 0.45-5.5Vout 20A Neg SMT Digital RoHS: Compliant | 10 |
|
$16.1700 / $19.7500 | Buy Now |
DISTI #
E54:1762_03162433
|
Arrow Electronics | Module DC-DC 1-OUT 0.45V to 5.5V 20A 16-Pin SMD Module T/R Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Date Code: 2345 | Europe - 800 |
|
$17.3655 | Buy Now |
DISTI #
V36:1790_23268089
|
Arrow Electronics | Module DC-DC 1-OUT 0.45V to 5.5V 20A 16-Pin SMD Module T/R Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Date Code: 2329 | Americas - 200 |
|
$15.8000 / $16.3500 | Buy Now |
DISTI #
CC109159728
|
Avnet Abacus | (Alt: CC109159728) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UDT020A0X3-SRZ
|
Avnet Asia | Module DC-DC 1-OUT 0.45V to 5.5V 20A 16-Pin T/R (Alt: UDT020A0X3-SRZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | 1000 |
|
$26.8750 / $30.2817 | Buy Now |