-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1642
|
Newark | Esd Protection Diode, Sot-143, Clamping Voltage Vc Max:25V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Yageo UDT14A05L03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2361 |
|
$0.2240 / $0.3740 | Buy Now |
DISTI #
YAG6696CT-ND
|
DigiKey | TVS ARRAY ESD, SOT-143, 5V 25V, Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
836 In Stock |
|
$0.0772 / $0.3600 | Buy Now |
DISTI #
UDT14A05L03
|
Avnet Americas | ESD Suppressor Diode Array Single Uni-Dir ±15kV 4-Pin SOT-143 T/R - Tape and Reel (Alt: UDT14A05L03) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-UDT14A05L03
|
Mouser Electronics | ESD Suppressors / TVS Diodes UND Wkg5V 1CH SMD SOT1434 Bkdn6V RoHS: Compliant | 2831 |
|
$0.0910 / $0.3600 | Buy Now |
|
Future Electronics | ESD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.1620 / $0.1730 | Buy Now |
DISTI #
UDT14A05L03
|
TTI | ESD Suppressors / TVS Diodes UND Wkg5V 1CH SMD SOT1434 Bkdn6V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0840 | Buy Now |
DISTI #
UDT14A05L03
|
Avnet Abacus | ESD Suppressor Diode Array Single Uni-Dir �15kV 4-Pin SOT-143 T/R (Alt: UDT14A05L03) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 5V SOT143 SMT | 0 |
|
$0.2987 / $0.3435 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDT14A05L03
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UDT14A05L03
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-05 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |