-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 82V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, SC-90A, SOD-323FL, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4432
|
Newark | Zener Diode, Aec-Q101, 82V, Sod-323Fl, Zener Voltage Vz Typ:82V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323Fl, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Udzlv Series, Automotive Rohs Compliant: Yes |Rohm UDZLVTE-1782 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1540 |
|
$0.0590 / $0.2500 | Buy Now |
DISTI #
UDZLVTE-1782CT-ND
|
DigiKey | DIODE ZENER 82V 200MW SOD323FL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5634 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
UDZLVTE-1782
|
Avnet Americas | Diode Zener Single 82V 200mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UDZLVTE-1782) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-UDZLVTE-1782
|
Mouser Electronics | Zener Diodes 77-87Vz(V) 2Iz(mA) 0.2 Ir(uA) 63Vr(V) RoHS: Compliant | 2881 |
|
$0.0440 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0286 | Buy Now |
|
Quest Components | 24000 |
|
$0.0675 / $0.4500 | Buy Now | |
DISTI #
UDZLVTE-1782
|
Avnet Americas | Diode Zener Single 82V 200mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UDZLVTE-1782) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 82V 200MW SOD323FL Min Qty: 1 | 50-Authorized Distributor |
|
$0.0240 / $0.2500 | Buy Now |
DISTI #
UDZLVTE-1782
|
Avnet Americas | Diode Zener Single 82V 200mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UDZLVTE-1782) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 30000 |
|
$0.0450 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UDZLVTE-1782
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZLVTE-1782
ROHM Semiconductor
Zener Diode, 82V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, SC-90A, SOD-323FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 2 mA |