Part Details for UDZUFHTE-176.2 by ROHM Semiconductor
Overview of UDZUFHTE-176.2 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDZUFHTE-176.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ10631
|
Rutronik | Z-DIODE 0,2W 6,2V 2% SOD323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 150000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0477 / $0.0596 | Buy Now |