Part Details for UE863G662020361 by Amphenol Corporation
Overview of UE863G662020361 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UE863G662020361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UE863G662020361
|
Avnet Americas | Connector 2x6 SFP Receptacle 240 Position 0.8mm Press Fit Right Angle Through Hole Tray - Trays (Alt: UE863G662020361) Min Qty: 216 Package Multiple: 27 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
UE863G662020361
|
Avnet Americas | Connector 2x6 SFP Receptacle 240 Position 0.8mm Press Fit Right Angle Through Hole Tray - Trays (Alt: UE863G662020361) Min Qty: 216 Package Multiple: 27 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
4373291
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$78.8007 / $97.9909 | Buy Now |