-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEI30-120-Q48N-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-80 - Trays (Alt: UEI30-120-Q48N-C) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$56.3273 | Buy Now |
DISTI #
580-UEI30-120-Q48N-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W Q48-12V UEI DC/DC RoHS: Compliant | 90 |
|
$44.9300 / $49.0900 | Buy Now |
DISTI #
UEI30-120-Q48N-C
|
TTI | Isolated DC/DC Converters - Through Hole 30W Q48-12V UEI DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 Limited Supply - Call TTI |
|
$51.7700 / $54.9400 | Buy Now |
DISTI #
UEI30-120-Q48N-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-80 - Trays (Alt: UEI30-120-Q48N-C) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$56.3273 | Buy Now |
DISTI #
UEI30-120-Q48N-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-80 - Trays (Alt: UEI30-120-Q48N-C) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$56.3273 | Buy Now |
DISTI #
UEI30120Q48NC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 84 | 0 |
|
$39.8200 | Buy Now |
DISTI #
ICDCDC4817
|
Rutronik | DC/DC Mod 18-75V to 12V 30W RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Box |
Stock DE - 21 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$47.6500 / $57.0200 | Buy Now |
DISTI #
UEI30-120-Q48N-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-80 (Alt: UEI30-120-Q48N-C) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$32.5000 / $50.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UEI30-120-Q48N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UEI30-120-Q48N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |