Part Details for UES1001SM/TR by Microchip Technology Inc
Overview of UES1001SM/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES1001SM/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9384
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip UES1001SM/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.2900 / $21.1100 | Buy Now |
DISTI #
150-UES1001SM/TR-ND
|
DigiKey | DIODE GEN PURP 1A A SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.1100 | Buy Now |
DISTI #
UES1001SM/TR
|
Avnet Americas | Diode Ultra Fast Recovery 50V 1A 2-Pin A-MELF T/R - Tape and Reel (Alt: UES1001SM/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$20.2900 / $22.7300 | Buy Now |
DISTI #
579-UES1001SM/TR
|
Mouser Electronics | Rectifiers UFR,FRR _ A-Body Sq. Melf | 0 |
|
$21.1100 | Order Now |
DISTI #
UES1001SM/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.7300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$22.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.1500 / $42.2000 | Buy Now | |
DISTI #
UES1001SM/TR
|
Avnet Americas | Diode Ultra Fast Recovery 50V 1A 2-Pin A-MELF T/R - Tape and Reel (Alt: UES1001SM/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$20.2900 / $22.7300 | Buy Now |
|
NAC | UFR,FRR, A-Body Sq. Melf RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.7900 / $23.1900 | Buy Now |
|
Master Electronics | 0 |
|
$20.1500 / $42.2000 | Buy Now |