Part Details for UES2604 by Microchip Technology Inc
Overview of UES2604 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UES2604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9796
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip UES2604 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0800 / $66.6500 | Buy Now |
DISTI #
UES2604-ND
|
DigiKey | DIODE GEN PURP 200V 30A TO204AD Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.6503 | Buy Now |
DISTI #
UES2604
|
Avnet Americas | Diode Switching 200V 30A 3-Pin(2+Tab) TO-3 - Bulk (Alt: UES2604) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0800 / $71.7700 | Buy Now |
DISTI #
494-UES2604
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$71.7700 | Order Now |
DISTI #
UES2604
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$71.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$65.6400 / $184.5400 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$62.5100 / $73.2300 | Buy Now |
|
Master Electronics | 0 |
|
$65.6400 / $184.5400 | Buy Now |
Part Details for UES2604
UES2604 CAD Models
UES2604 Part Data Attributes:
|
UES2604
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UES2604
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for UES2604
This table gives cross-reference parts and alternative options found for UES2604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES2604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2604 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Microsemi Corporation | UES2604 vs UES2604 |
UES2604 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UES2604 vs UES2604 |
UES2604 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Semitronics Corp | UES2604 vs UES2604 |