Part Details for UF1-SPLICE-KIT by 3M
Overview of UF1-SPLICE-KIT by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF1-SPLICE-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Splice Kit UF1 Standard, 1.8 Inch (45,7 mm) Connector, 8.0 Inch (203,2 mm) Heat Shrink Tube |
6 In Stock |
|
$45.5900 / $59.1100 | Buy Now |
|
Master Electronics | Splice Kit UF1 Standard, 1.8 Inch (45,7 mm) Connector, 8.0 Inch (203,2 mm) Heat Shrink Tube |
6 In Stock |
|
$45.5900 / $59.1100 | Buy Now |