Part Details for UF1006-T by Diodes Incorporated
Overview of UF1006-T by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF1006-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8711
|
Newark | Rectifier, 800V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. UF1006-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.1320 | Buy Now |
DISTI #
UF1006DICT-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
UF1006-T
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF1006-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0428 / $0.0505 | Buy Now |
DISTI #
UF1006-T
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF1006-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0428 / $0.0505 | Buy Now |
DISTI #
UF1006-T
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF1006-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0428 / $0.0505 | Buy Now |
DISTI #
621-UF1006-T
|
Mouser Electronics | Rectifiers 1.0A 800V RoHS: Compliant | 2133 |
|
$0.1200 / $0.4400 | Buy Now |
DISTI #
V36:1790_06707508
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2151 | Americas - 10000 |
|
$0.0424 / $0.0480 | Buy Now |
DISTI #
V72:2272_06707508
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2113 Container: Cut Strips | Americas - 213 |
|
$0.1188 / $0.3953 | Buy Now |
|
Future Electronics | UF1006 Series 800 V 1 A Through Hole Ultra-Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0440 / $0.0480 | Buy Now |
|
Future Electronics | UF1006 Series 800 V 1 A Through Hole Ultra-Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0440 / $0.0480 | Buy Now |
Part Details for UF1006-T
UF1006-T CAD Models
UF1006-T Part Data Attributes:
|
UF1006-T
Diodes Incorporated
Buy Now
|
Compare Parts:
UF1006-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |