Part Details for UF1006_T0_00001 by PanJit Group
Overview of UF1006_T0_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF1006_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-UF1006_T0_00001-ND
|
DigiKey | DIODE GEN PURP 600V 10A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2000 In Stock |
|
$0.2452 / $0.5200 | Buy Now |
|
Ozdisan Elektronik | DIODE U.FAST SINGLE 10A 600V TO220AC THT | 0 |
|
$0.6676 / $0.7677 | RFQ |