Part Details for UF12A12/23-BWHR by Mechatronics Fan Group
Overview of UF12A12/23-BWHR by Mechatronics Fan Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF12A12/23-BWHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1008-ND
|
DigiKey | FAN AXIAL 120X38MM 115/230VAC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
53 In Stock |
|
$18.5241 / $25.0400 | Buy Now |
DISTI #
MECUF12A12/23-BWHR
|
Heilind Electronics | Americas - 30 in Stock |
|
$24.7368 / $34.3024 | Buy Now | |
|
Onlinecomponents.com | AC Fan Ball Bearing 120 X 120 X 38 mm RoHS: Compliant |
382 In Stock |
|
$18.0600 / $27.3000 | Buy Now |
DISTI #
MECUF12A12/23-BWHR
|
Interstate Connecting Components | 10 |
|
$24.7368 / $34.3024 | Buy Now | |
|
Master Electronics | AC Fan Ball Bearing 120 X 120 X 38 mm RoHS: Compliant |
382 In Stock |
|
$18.0600 / $27.3000 | Buy Now |