Part Details for UF15PC12-BTHR by Mechatronics Fan Group
Overview of UF15PC12-BTHR by Mechatronics Fan Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF15PC12-BTHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1007-ND
|
DigiKey | FAN AXIAL 172X150X51MM 115VAC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
143 In Stock |
|
$34.6210 / $46.4300 | Buy Now |
DISTI #
MECUF15PC12-BTHR
|
Heilind Electronics | Americas - 10 in Stock |
|
$43.5965 / $57.7907 | Buy Now | |
|
Onlinecomponents.com | Fan Tubeaxial - 115VAC - 0.250A - Rectangular/Rounded 172mm L x 150mm H - Ball - 226.0 CFM (6.33m³/min) - 3400 RPM - 58.0 dB(A) - 2 Terminals. RoHS: Compliant |
698 In Stock |
|
$33.1500 / $46.9800 | Buy Now |
DISTI #
MECUF15PC12-BTHR
|
Interstate Connecting Components | 3 |
|
$43.5965 / $57.7907 | Buy Now | |
|
Master Electronics | Fan Tubeaxial - 115VAC - 0.250A - Rectangular/Rounded 172mm L x 150mm H - Ball - 226.0 CFM (6.33m³/min) - 3400 RPM - 58.0 dB(A) - 2 Terminals. RoHS: Compliant |
698 In Stock |
|
$33.1500 / $46.9800 | Buy Now |
Part Details for UF15PC12-BTHR
UF15PC12-BTHR CAD Models
UF15PC12-BTHR Part Data Attributes:
|
UF15PC12-BTHR
Mechatronics Fan Group
Buy Now
|
Compare Parts:
UF15PC12-BTHR
Mechatronics Fan Group
|
Samacsys Manufacturer | Mechatronics Fan Group |