Part Details for UF300BNA12-H1C2A by Mechatronics Fan Group
Overview of UF300BNA12-H1C2A by Mechatronics Fan Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF300BNA12-H1C2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1139-ND
|
DigiKey | FAN AXIAL 380X98MM 115VAC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
18 In Stock |
|
$165.7908 / $195.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$187.6500 / $216.0500 | Buy Now |
Part Details for UF300BNA12-H1C2A
UF300BNA12-H1C2A CAD Models
UF300BNA12-H1C2A Part Data Attributes:
|
UF300BNA12-H1C2A
Mechatronics Fan Group
Buy Now
|
Compare Parts:
UF300BNA12-H1C2A
Mechatronics Fan Group
|
Samacsys Manufacturer | Mechatronics Fan Group |