Part Details for UF3C120150B7S by Qorvo
Overview of UF3C120150B7S by Qorvo
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF3C120150B7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8896
|
Newark | Mosfet, N-Ch, 12V, 17A, D2Pak-7, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:17A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:7Pins, Rds(On) Test Voltage:12V, Power Dissipation:136W Rohs Compliant: Yes |Qorvo UF3C120150B7S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 562 |
|
$6.5400 / $10.0000 | Buy Now |
DISTI #
2312-UF3C120150B7SCT-ND
|
DigiKey | 1200V/150MOHM, SIC, FAST CASCODE Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2793 In Stock |
|
$4.6495 / $8.2000 | Buy Now |
DISTI #
UF3C120150B7S
|
Avnet Americas | 1200 V, 150 mohm SiC FET - Boxed Product (Development Kits) (Alt: UF3C120150B7S) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 38 Weeks, 0 Days Container: Box | 0 |
|
$4.0920 / $6.9600 | Buy Now |
DISTI #
431-UF3C120150B7S
|
Mouser Electronics | MOSFET 1200V/150mOhms,SICFET,G3,TO263-7 RoHS: Compliant | 4884 |
|
$4.2700 / $6.9600 | Buy Now |
DISTI #
UF3C120150B7S
|
Avnet Silica | 1200 V, 150 mohm SiC FET (Alt: UF3C120150B7S) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 45 Weeks, 0 Days | Silica - 0 |
|
Buy Now |