Diodes
UF4003-E3
Description: DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode

Overview of UF4003-E3 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for UF4003-E3 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3080
RFQ
Quest Components   2464
  • 1 $0.6300
  • 160 $0.3150
  • 636 $0.2520
$0.2520 / $0.6300 Buy Now

CAD Models for UF4003-E3 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UF4003-E3 by Vishay Semiconductors

UF4003-E3
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. UF4003-E3
    Vishay Semiconductors
    DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode
    VS

Alternate Parts for UF4003-E3

This table gives cross-reference parts and alternative options found for UF4003-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4003-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd UF4003-E3 vs UF4003
HER103G-AP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Micro Commercial Components UF4003-E3 vs HER103G-AP-HF
UF4003+ Rectifier Diode, SPC Multicomp UF4003-E3 vs UF4003+
EGP10DHE3/54 ULTRA FAST RECOVERY RECTFR 200V 1A 2PIN DO-204AL - Tape and Reel Vishay Semiconductors UF4003-E3 vs EGP10DHE3/54
HER103GHA0 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4003-E3 vs HER103GHA0
UF102G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor UF4003-E3 vs UF102G
1N4003-H Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd UF4003-E3 vs 1N4003-H
UF4003-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies UF4003-E3 vs UF4003-E3/54
HER103G-BP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Micro Commercial Components UF4003-E3 vs HER103G-BP-HF
EGP10D-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies UF4003-E3 vs EGP10D-E3/73
Part Number Description Manufacturer Compare
1H3-F Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Rectron Semiconductor UF4003-E3 vs 1H3-F
SF10DG Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Vishay Intertechnologies UF4003-E3 vs SF10DG
SF14U06 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor UF4003-E3 vs SF14U06
UF4003HA0G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4003-E3 vs UF4003HA0G
1A3_B0_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor UF4003-E3 vs 1A3_B0_10001
MUR120GP-AP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components UF4003-E3 vs MUR120GP-AP
1U3G_R2_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor UF4003-E3 vs 1U3G_R2_10001
1N4003GR1 Rectifier Diode, Taiwan Semiconductor UF4003-E3 vs 1N4003GR1
SF14-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor UF4003-E3 vs SF14-B
SF14 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4003-E3 vs SF14

Related Parts for UF4003-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF4003-E3 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF4003-E3 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of UF4003-E3 would you like to use for your alert(s)?
  • Please alert me when UF4003-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF4003-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF4003-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF4003-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF4003-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF4003-E3 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: