Part Details for UF4004 by Diotec Semiconductor AG
Overview of UF4004 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for UF4004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-UF4004CT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO204AC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1218 In Stock |
|
$0.0189 / $0.2000 | Buy Now |
DISTI #
637-UF4004
|
Mouser Electronics | Rectifiers Ultrafast, DO-41, 400V, 1A, 175C RoHS: Compliant | 12676 |
|
$0.0280 / $0.1700 | Buy Now |
DISTI #
E32:1076_06677095
|
Arrow Electronics | Rectifier Diode Switching 400V 1A 50ns 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 | Europe - 4560 |
|
$0.0167 / $0.1573 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - DO-41 - 400V - 1A - 50ns RoHS: Compliant | 20000 Factory Stock |
|
$0.0163 / $0.0216 | Buy Now |
DISTI #
78440592
|
Verical | Rectifier Diode Switching 400V 1A 50ns 2-Pin DO-41 Ammo Min Qty: 2570 Package Multiple: 10 | Americas - 17950 |
|
$0.0306 / $0.0323 | Buy Now |
DISTI #
78436943
|
Verical | Rectifier Diode Switching 400V 1A 50ns 2-Pin DO-41 Ammo Min Qty: 311 Package Multiple: 1 Date Code: 2237 | Americas - 4560 |
|
$0.0166 / $0.0722 | Buy Now |
DISTI #
UF4004-DIO
|
TME | Diode: rectifying, THT, 400V, 1A, Ammo Pack, Ifsm: 30A, DO41, Ir: 5uA Min Qty: 10 | 17950 |
|
$0.0214 / $0.0856 | Buy Now |
DISTI #
25S5270
|
Bürklin Elektronik | Ultrafast silicon diode, 400 V, 1 A, DO-204AC, UF4004 Min Qty: 10 | 5328 |
|
$0.0720 / $0.1612 | Buy Now |
|
Master Electronics | Diode - Ultrafast - DO-41 - 400V - 1A - 50ns RoHS: Compliant | 20000 Factory Stock |
|
$0.0163 / $0.0216 | Buy Now |
Part Details for UF4004
UF4004 CAD Models
UF4004 Part Data Attributes:
|
UF4004
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
UF4004
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF4004
This table gives cross-reference parts and alternative options found for UF4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819G-TP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | UF4004 vs 1N5819G-TP |
1N5819G | 1.0 A, 40 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | UF4004 vs 1N5819G |
1N5819-1S | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | UF4004 vs 1N5819-1S |
1N5819-BP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | UF4004 vs 1N5819-BP |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | UF4004 vs 1N5819 |
1N5819TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Central Semiconductor Corp | UF4004 vs 1N5819TR |
JANS1N5819-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-41 | Microchip Technology Inc | UF4004 vs JANS1N5819-1 |
UF170 | Rectifier Diode, 1 Element, 1A, 700V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | UF4004 vs UF170 |
1N5819-TS02 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | UF4004 vs 1N5819-TS02 |
1N5819HRV | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | Bkc Semiconductors Inc | UF4004 vs 1N5819HRV |