Part Details for UF4004 by Yangzhou Yangjie Electronics Co Ltd
Overview of UF4004 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF4004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF4004-YAN
|
TME | Diode: rectifying, THT, 400V, 1A, tape, Ifsm: 30A, DO41, Ufmax: 1.3V Min Qty: 25 | 4100 |
|
$0.0238 / $0.0357 | Buy Now |