Part Details for UF4004GTA by SMC Diode Solutions
Overview of UF4004GTA by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF4004GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF4004GTA-SMC
|
TME | Diode: rectifying, THT, 400V, 1A, Ammo Pack, DO41, Ufmax: 1V, Ir: 5uA Min Qty: 10 | 0 |
|
$0.0393 / $0.0840 | RFQ |
Part Details for UF4004GTA
UF4004GTA CAD Models
UF4004GTA Part Data Attributes
|
UF4004GTA
SMC Diode Solutions
Buy Now
|
Compare Parts:
UF4004GTA
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |