Part Details for UF4006 by American Power Devices Inc
Overview of UF4006 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF4006
UF4006 CAD Models
UF4006 Part Data Attributes
|
UF4006
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
UF4006
American Power Devices Inc
Rectifier Diode, 1 Element, 1A, 800V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for UF4006
This table gives cross-reference parts and alternative options found for UF4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA6-W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | UF4006 vs SA6-W |
GR1KF1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | UF4006 vs GR1KF1 |
HS1KBF1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | UF4006 vs HS1KBF1 |
1C5620BG | 1A, 800V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | UF4006 vs 1C5620BG |
SOD4006T-SH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | UF4006 vs SOD4006T-SH |
1C5620GG | 1A, 800V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | UF4006 vs 1C5620GG |
H1KFF2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | UF4006 vs H1KFF2 |
GS1KBF1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | UF4006 vs GS1KBF1 |
LU6S | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | UF4006 vs LU6S |
G1K_R2_00001 | Rectifier Diode, | PanJit Semiconductor | UF4006 vs G1K_R2_00001 |