Part Details for UF4006 by Galaxy Microelectronics
Overview of UF4006 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF4006
UF4006 CAD Models
UF4006 Part Data Attributes
|
UF4006
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
UF4006
Galaxy Microelectronics
Ultra Fast Recovery Rectifier, VRRM MAX (V): 800V; IAV MAX (A): 1A; VFM MAX (V): 1.7V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 10uA; @VR (V): 800V; TRR MAX (NS): 75ns; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for UF4006
This table gives cross-reference parts and alternative options found for UF4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1FK-M3/I | Rectifier Diode, | Vishay Intertechnologies | UF4006 vs RS1FK-M3/I |
RGF1KHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | UF4006 vs RGF1KHE3_B/I |
HS1KF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | UF4006 vs HS1KF-T |
FFM106L-HF-T | Rectifier Diode, | Rectron Semiconductor | UF4006 vs FFM106L-HF-T |
S1KB | Rectifier Diode, | Continental Device India Ltd | UF4006 vs S1KB |
S1JLMH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4006 vs S1JLMH |
HS1KFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | UF4006 vs HS1KFL |
S1KLHRF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4006 vs S1KLHRF |
PF6 | Rectifier Diode, | Surge Components Inc | UF4006 vs PF6 |
ES1K | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UF4006 vs ES1K |