There are no models available for this part yet.
Overview of UF4006 by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for UF4006 by JGD Semiconductors Co Ltd
Part Data Attributes for UF4006 by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.4 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
NO
|
Alternate Parts for UF4006
This table gives cross-reference parts and alternative options found for UF4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1KFLRVG | Rectifier Diode, | Taiwan Semiconductor | UF4006 vs RS1KFLRVG |
HS1KLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | UF4006 vs HS1KLW |
SCDF106 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 1206, 2 PIN | Secos Corporation | UF4006 vs SCDF106 |
S1KLR3G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4006 vs S1KLR3G |
DSRHD08-13 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, T-MINIDIP-4 | Diodes Incorporated | UF4006 vs DSRHD08-13 |
FF6 | Rectifier Diode, | Surge Components Inc | UF4006 vs FF6 |
GS1K | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | UF4006 vs GS1K |
RS1KFSHMWG | Rectifier Diode, | Taiwan Semiconductor | UF4006 vs RS1KFSHMWG |
S1KFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | UF4006 vs S1KFS |
S1JLM2G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4006 vs S1JLM2G |
Related Parts for UF4006
-
UES1103SMRectifier Diodes
-
UMZ22KTLZener Diodes
-
VY2222M35Y5US63V7Fixed Capacitors
-
TV02W200-GTransient Suppressors
-
UPA1763G-E1-ATPower Field-Effect Transistors
-
UPD78F0544AGC-GAD-AXMicrocontrollers
-
MOS2CT52A150JFixed Resistors
-
UCC2803QDREPSwitching Regulator or Controllers
-
U401Small Signal Field-Effect Transistors