Part Details for UF4C120070K4S by Qorvo
Overview of UF4C120070K4S by Qorvo
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF4C120070K4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8906
|
Newark | Mosfet, N-Ch, 12V, 27.5A, To-247-4, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:27.5A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:4Pins, Rds(On) Test Voltage:12V, Power Dissipation:217W Rohs Compliant: Yes |Qorvo UF4C120070K4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 575 |
|
$11.9600 / $16.5800 | Buy Now |
DISTI #
2312-UF4C120070K4S-ND
|
DigiKey | 1200V/70MOHM, SIC, FAST CASCODE, Min Qty: 1 Lead time: 44 Weeks Container: Tube |
480 In Stock |
|
$8.0250 / $9.5700 | Buy Now |
DISTI #
UF4C120070K4S
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 27.5 A, 1.2 kV, 91 Milliohms, TO-247, 4 Pins - Boxed Product (Development Kits) (Alt: UF4C120070K4S) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 44 Weeks, 0 Days Container: Box | 0 |
|
$7.7040 / $13.1000 | Buy Now |
DISTI #
431-UF4C120070K4S
|
Mouser Electronics | MOSFET 1200V/70mOhms,SICFET,G4,TO247-4 RoHS: Compliant | 489 |
|
$8.0300 / $13.1000 | Buy Now |
DISTI #
UF4C120070K4S
|
Avnet Silica | Silicon Carbide MOSFET, Single, N Channel, 27.5 A, 1.2 kV, 91 Milliohms, TO-247, 4 Pins (Alt: UF4C120070K4S) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks, 0 Days | Silica - 0 |
|
Buy Now |