Part Details for UF5GD1-13 by Diodes Incorporated
Overview of UF5GD1-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF5GD1-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UF5GD1-13-ND
|
DigiKey | DIODE GEN PURP 400V 5A TO252 Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2800 / $0.3224 | Buy Now |
DISTI #
UF5GD1-13
|
Avnet Americas | Ultrafast Recovery Rectifier TO252 T&R 2.5K - Tape and Reel (Alt: UF5GD1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.2083 / $0.2461 | Buy Now |
DISTI #
621-UF5GD1-13
|
Mouser Electronics | Rectifiers Ultra-Fast Recovery Rectifier | 0 |
|
$0.3200 / $0.3220 | Order Now |
DISTI #
UF5GD1-13
|
Avnet Asia | Ultrafast Recovery Rectifier TO252 T&R 2.5K (Alt: UF5GD1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2666 / $0.3562 | Buy Now |
DISTI #
UF5GD1-13
|
Avnet Silica | Ultrafast Recovery Rectifier TO252 T&R 2.5K (Alt: UF5GD1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.3000 / $0.3214 | Buy Now |
Part Details for UF5GD1-13
UF5GD1-13 CAD Models
UF5GD1-13 Part Data Attributes:
|
UF5GD1-13
Diodes Incorporated
Buy Now
|
Compare Parts:
UF5GD1-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |