Part Details for UFC-7CN8004S by Metcal
Overview of UFC-7CN8004S by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFC-7CN8004S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9924
|
Newark | Tip, Soldering Iron, Conical, Long, Tip/Nozzle Width:0.4Mm, Tip/Nozzle Style:Conical, Long, For Use With:Metcal Ultrafine Series Cv-H2-Uf Handpiece, Product Range:Ultrafine Series Rohs Compliant: Yes |Metcal UFC-7CN8004S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5000 | Buy Now |
DISTI #
745-UFC-7CN8004S
|
Mouser Electronics | Soldering Irons CARTRIDGE, CONICAL, 0.4MM X 8.0MM RoHS: Compliant | 1 |
|
$40.5000 | Buy Now |
DISTI #
UFC-7CN8004S
|
TME | Tip, conical,elongated, 0.4mm, 413°C, for soldering iron Min Qty: 1 | 0 |
|
$36.6900 / $37.3600 | RFQ |
DISTI #
2919948
|
element14 Asia-Pacific | TIP, SOLDERING IRON, CONICAL, LONG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$58.7290 | Buy Now |
DISTI #
2919948
|
Farnell | TIP, SOLDERING IRON, CONICAL, LONG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$37.0330 | Buy Now |
DISTI #
MET-UFC-7CN8004S
|
Techni-Tool, Inc. | Metcal UFC-7CN8004S Soldering Tip, 700 Series, UltraFine Cartridge, Conical, 0.4mm x 8mm | 0 |
|
$40.5000 | Buy Now |
DISTI #
MET-UFC-7CN8004S
|
TestEquity LLC | Metcal UFC-7CN8004S Soldering Tip, 700 Series, UltraFine Cartridge, Conical, 0.4mm x 8mm | 0 |
|
$40.5000 | Buy Now |