Part Details for UFL-2LPA-088Y1T-A-200 by Hirose Electric Co Ltd
Overview of UFL-2LPA-088Y1T-A-200 by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFL-2LPA-088Y1T-A-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2044
|
Newark | Cable Assy, R/A U.fl Plug-Plug, 7.87", Connector To Connector:90° U.fl Plug To 90° U.fl Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm, Jacket Color:Gray Rohs Compliant: Yes |Hirose(Hrs) UFL-2LPA-088Y1T-A-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.3800 / $1.6000 | Buy Now |
DISTI #
26-UFL-2LPA-088Y1T-A-200-ND
|
DigiKey | PLUG, CABLE ASSEMBLY, 200MM CABL Min Qty: 1 Lead time: 16 Weeks Container: Bag |
907 In Stock |
|
$0.9757 / $1.8800 | Buy Now |
DISTI #
798-UFL2A088Y1TA200
|
Mouser Electronics | RF Cable Assemblies Plug, Cable Assembly, 200mm CL, 1.37 mm Cable Outer Diameter, Gray Cable RoHS: Compliant | 810 |
|
$0.9260 / $1.8700 | Buy Now |
|
Future Electronics | 200mm Cable Length Cable Outer Diameter, Gray Plug Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 1000Bag |
|
$1.0200 / $1.1100 | Buy Now |
DISTI #
UFL2LPA088Y1TA200
|
TME | Cable, 0.2m, U.FL,both sides, female, female, angled 90° Min Qty: 1 | 0 |
|
$0.9500 / $1.5700 | RFQ |
DISTI #
000000000007180525
|
Sager | PLUG, CABLE ASSEMBLY, 200MM CABLE LENGTH, 1.37 MM CABLE OUTER DIAMETER, GRAY CABLE | 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$1.3000 / $1.3900 | Buy Now |
Part Details for UFL-2LPA-088Y1T-A-200
UFL-2LPA-088Y1T-A-200 CAD Models
UFL-2LPA-088Y1T-A-200 Part Data Attributes:
|
UFL-2LPA-088Y1T-A-200
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
UFL-2LPA-088Y1T-A-200
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |