Part Details for UFS380G/TR13 by Microchip Technology Inc
Overview of UFS380G/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFS380G/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7634
|
Newark | Ultrafast Rectifier 3.0A, 800V, Ifsm=100A, Max Trr = 60Ns, Vf=1.20V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip UFS380G/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
UFS380G/TR13-ND
|
DigiKey | DIODE GEN PURP 800V 3A DO215AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6100 | Buy Now |
DISTI #
UFS380G/TR13
|
Avnet Americas | Diode Switching 800V 3A 2-Pin DO-215AB T/R - Tape and Reel (Alt: UFS380G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.5100 / $2.8100 | Buy Now |
DISTI #
494-UFS380G/TR13
|
Mouser Electronics | Rectifiers UFR,FRR _ SMCG (DO-215AB) RoHS: Not Compliant | 0 |
|
$2.6100 | Order Now |
DISTI #
UFS380G/TR13
|
Microchip Technology Inc | UFR,FRR _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3700 / $2.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5700 / $7.2400 | Buy Now | |
DISTI #
UFS380G/TR13
|
Avnet Americas | Diode Switching 800V 3A 2-Pin DO-215AB T/R - Tape and Reel (Alt: UFS380G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.5100 / $2.8100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.4500 / $2.9600 | Buy Now |
|
Master Electronics | 0 |
|
$2.5700 / $7.2400 | Buy Now |